text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ32GA004-E/ML

PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-44

Product Specification Section
Microchip PIC24FJ32GA004-E/ML - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/PMP/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
225
Multiple Of:
45
Total
$855.00
USD
Quantity
Unit Price
45
$3.94
90
$3.90
135
$3.88
180
$3.86
225+
$3.80
Product Variant Information section