text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ32GA004-I/ML

PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2640
Product Specification Section
Microchip PIC24FJ32GA004-I/ML - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/PMP/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ32GA004-I/ML is part of the PIC24F Series family with  a 32K-Bit Flash Microcontroller. It can sustain standard temperature ranges from -40 to 125 and has 44 pin in a QFN package.

Features:

  • CPU:
    •  Up to 16 MIPS performance
    •  16 x 16 Hardware Multiply, Single Cycle Execution
    •  32-bit x 16-bit Hardware Divider
    •  C Compiler Optimized Instruction Set
  • System:
    •  Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    •  On-chip LDO Voltage Regulator
    •  JTAG Boundary Scan and Flash Memory Program Support
    •  Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    •  Watchdog Timer with separate RC oscillator
  • nanoWatt Power Managed Modes:
    •  Run, Idle and Sleep modes
    •  Multiple, Switchable Clock Modes for Optimum Performance and Power Management
  • Analog Features:
    •  10-bit ADC, 16 channels, 500 k samples per second
    •  Two Analog comparators
  • Peripherals:
    •  2 UART Modules with LIN and IrDA support, 4 Deep FIFO
    •  2 SPI ™ Modules with  8 Deep FIFO
    •  2 I2C™ Modules with Master and Slave Modes
    •  Five 16-bit Timer Modules
    •  Up to 5 Input Capture and 5 Output Compare / PWM
    •  Hardware RTCC, Real-Time Clock Calendar with Alarms
    •  PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
270
Multiple Of:
45
Total
$931.50
USD
Quantity
Unit Price
45
$3.58
90
$3.54
135
$3.52
180
$3.50
225+
$3.45
Product Variant Information section