text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ48GA004-I/PT

PIC24F Series 48 kB Flash 8 kB RAM 3 V 16-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ48GA004-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ48GA004-I/PT is a 48 kB flash, 8 kB RAM, high performance and advanced peripherals 16-bit motor control family of microcontroller.

Features:

  • CPU:
    • Up to 16 MIPS performance
    • 16 x 16 Hardware Multiply, Single Cycle Execution
    • 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • On-chip LDO Voltage Regulator
    • JTAG Boundary Scan and Flash Memory Program Support
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
  • nanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management
  • Analog Features:
    • 10-bit ADC, 16 channels, 500k samples per second
    • Two Analog comparators
  • Peripherals:
    • 2 UART Modules with LIN and IrDA® support, 4 Deep FIFO
    • 2 SPI ™ Modules with 8 Deep FIFO
    • 2 I2C™ Modules with Master and Slave Modes
    • Five 16-bit Timer Modules
    • Up to 5 Input Capture and 5 Output Compare / PWM
    • Hardware RTCC, Real-Time Clock Calendar with Alarms
    • PMP, Parallel Master Port, with 8 Address Lines, and 8/16-bit Data
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$564.80
USD
Quantity
Unit Price
160+
$3.53
Product Variant Information section