text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ512GB606-I/PT

PIC24F Series 32 kB RAM 512 kB Flash 16-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ512GB606-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LINbus/PMP/SPI/UAB OTG/UART/USART
Peripherals: Brown-out Detect/DMA/HLVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
160
Factory Lead Time:
5 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,561.60
USD
Quantity
Unit Price
160+
$4.88
Product Variant Information section