text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ512GL405-I/M4

PIC24F Series 512 kB Flash 32 kB RAM 32 MHz SMT 16-Bit Microcontroller - UQFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ512GL405-I/M4 - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 39
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: DMA/LCD/PWM/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit / 24-chx12-bi
Package Style:  UQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,028
Factory Lead Time:
4 Weeks
Minimum Order:
244
Multiple Of:
61
Total
$780.80
USD
Quantity
Unit Price
244+
$3.20
Product Variant Information section