text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ512GL410-I/PT

PIC24F Series 32 kB RAM 512 kB Flash 16-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ512GL410-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 86
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: DMA/LCD/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,522
Factory Lead Time:
19 Weeks
Minimum Order:
238
Multiple Of:
119
Total
$875.84
USD
Quantity
Unit Price
119+
$3.68
Product Variant Information section