text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ64GB002-I/SS

16-BIT, 16 MIPS, 64KB FLASH, 8KB RAM, NANOWATT XLP, USB OTG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ64GB002-I/SS - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 19
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
188
Multiple Of:
47
Total
$767.04
USD
Quantity
Unit Price
10
$4.31
20
$4.26
40
$4.21
75
$4.17
150+
$4.08
Product Variant Information section