text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FV08KM202-I/ML

PIC24F Series 8 KB Flash 2 kB RAM 32 MHz 16-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FV08KM202-I/ML - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 23
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx10-bit / 19-chx12-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
305
Multiple Of:
61
Total
$939.40
USD
Quantity
Unit Price
61
$3.16
122
$3.13
183
$3.11
244+
$3.08
Product Variant Information section