text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FV16KA304-I/PT

PIC24 Series 16 kB Flash 2 kB RAM 3 V 16-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FV16KA304-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC24FV16KA304-I/PT is a 16 kB flash and 2 kB RAM 16-bit microcontroller. It features nanoWatt XLP for eXtreme Low Power consumption and ideally suited to a power constrained and battery powered applications.

Features:

  • Power Management Modes:
    • Run – CPU, Flash, SRAM and Peripherals On
    • Doze – CPU Clock Runs Slower than Peripherals
    • Idle – CPU Off, Flash, SRAM and Peripherals On
  • High-Performance CPU:
    • Modified Harvard Architecture
    • Up to 16 MIPS Operation @ 32 MHz
    • 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
  • Peripheral Features:
    • Hardware Real-Time Clock and Calendar (RTCC)
    • Programmable 32-bit Cyclic Redundancy Check (CRC)
    • Multiple Serial Communication modules
  • Analog Features:
    • 12-Bit, up to 16-Channel Analog-to-Digital Converter
    • Dual Rail-to-Rail Analog Comparators with Programmable Input/Output Configuration
    • On-Chip Voltage Reference
    • Internal Temperature Sensor
  • Special Microcontroller Features:
    • Wide Operating Voltage Range
    • Low Power Wake-up Sources and Supervisors
    • System Frequency Range Declaration bits
    • Programmable High/Low-Voltage Detect (HLVD)
    • Standard Brown-out Reset (BOR) with 3 Programmable Trip Points that can be Disabled in Sleep
    • High-Current Sink/Source (18 mA/18 mA) on All I/O Pins
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,206.40
USD
Quantity
Unit Price
160+
$3.77
Product Variant Information section