text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FV16KM202-E/SS

PIC24F Series 2 KB RAM 16 KB Flash 32 MHz 16-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Microchip PIC24FV16KM202-E/SS - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 23
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 19-chx10-bit / 19-chx12-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
188
Multiple Of:
47
Total
$642.96
USD
Quantity
Unit Price
47
$3.49
94
$3.45
141
$3.43
188
$3.42
235+
$3.37
Product Variant Information section