text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FV16KM204-I/ML

PIC24 16 Bit 32 MHz 16 KB Flash 2 kB RAM 512 B EEPROM Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FV16KM204-I/ML - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 37
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 22-chx10-bit / 22-chx12-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
180
Multiple Of:
45
Total
$657.00
USD
Quantity
Unit Price
180+
$3.65
Product Variant Information section