text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FV32KA302-I/SO

PIC24FSeries 2 kB RAM 32 kB Flash 16-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FV32KA302-I/SO - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 23
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
243
Multiple Of:
27
Total
$884.52
USD
Quantity
Unit Price
10
$3.86
25
$3.80
40
$3.77
100
$3.71
150+
$3.64
Product Variant Information section