text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ128GP202-I/SP

PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller-SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24HJ128GP202-I/SP - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/SPI/UART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit / 10-chx12-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC24HJ128GP202-I/SP is part of the PIC24HJ128 Series family with 128 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 21 I/O pins in a SDIP package.

Features:

  • Operating Range:
    •  Up to 40 MIPS operation (@ 3.0-3.6 V).
    •  Industrial temperature range (-40°C to +85°C).
    •  Extended temperature range (-40°C to +125°C).
  • High-Performance CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set.
    •  16-bit wide data path.
    •  24-bit wide instructions.
    •  Linear program memory addressing up to 4M instruction words.
    •  Linear data memory addressing up to 64 Kbytes.
    •  71 base instructions, mostly 1 word/1 cycle.
    •  Sixteen 16-bit General Purpose Registers.
    •  Flexible and powerful addressing modes.
    •  Software stack.
    •  16 x 16 multiply operations.
    •  32/16 and 16/16 divide operations.
    •  Up to ±16-bit shifts for up to 40-bit data.
  • On-Chip Flash and SRAM:
    •  Flash program memory (128 KB).
    •  Data SRAM (8 K RAM).
    •  Boot and General Security for Program Flash.
  • CMOS Flash Technology:
    •  Low-power, high-speed Flash technology.
    •  Fully static design.
    •  3.3 V (±10%) operating voltage.
    •  Industrial and extended temperature.
    •  Low-power consumption.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,560
Factory Lead Time:
4 Weeks
Minimum Order:
150
Multiple Of:
15
Total
$925.50
USD
Quantity
Unit Price
15
$6.31
30
$6.26
45
$6.24
60
$6.22
75+
$6.17
Product Variant Information section