text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ128GP504-I/PT

PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller Surface Mount -TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24HJ128GP504-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC24HJ128GP504-I/PT is part of the PIC24HJ128 Series family with 128 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +140°C and has 35 I/O pins in a TQFP package.

Features :

  • Operating Range :
    •  Up to 40 MIPS operation (@ 3.0-3.6 V)
    •  Industrial temperature range (-40°C to +85°C)
    •  Extended temperature range (-40°C to +125°C)
    •  High temperature range (-40°C to +140°C)
  • High-Performance CPU :
    •  Modified Harvard architecture
    •  C compiler optimized instruction set
    •  16-bit wide data path
    •  24-bit wide instructions
    •  Linear program memory addressing up to 4M instruction words
    •  Linear data memory addressing up to 64 Kbytes
    •  71 base instructions, mostly 1 word/1 cycle
    •  Sixteen 16-bit General Purpose Registers
    •  Flexible and powerful addressing modes
    •  Software stack
    •  16 x 16 multiply operations
    •  32/16 and 16/16 divide operations
    •  Up to ±16-bit shifts for up to 40-bit data
  • On-Chip Flash and SRAM :
    •  Flash program memory (128 KB)
    •  Data SRAM (8 K RAM)
    •  Boot and General Security for Program Flash
  • CMOS Flash Technology :
    •  Low-power, high-speed Flash technology
    •  Fully static design
    •  3.3 V (±10%) operating voltage.
    •  Industrial and extended temperature
    •  Low-power consumption
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$971.20
USD
Quantity
Unit Price
4
$6.30
15
$6.22
25
$6.19
50
$6.15
100+
$6.07
Product Variant Information section