text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ256GP610T-I/PF

PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24HJ256GP610T-I/PF - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(32-chx12-bit)
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

PIC24HJ256GP610T-I/PF  is part of the PIC24HJ256 Series family with  256 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 85 pins in a TQFN package.

Features:

  • Operating Range:
    •  DC – 40 MIPS (40 MIPS @ 3.0-3.6 V, -40°C to +85°C).
    •  Industrial temperature range (-40°C to +85°C).
  • High-Performance DSC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set.
    •  16-bit wide data path.
    •  24-bit wide instructions.
    •  Linear program memory addressing up to 4 M instruction words.
    •  Linear data memory addressing up to 64 Kbytes.
    •  71 base instructions: mostly 1 word/1 cycle.
    •  Sixteen 16-bit General Purpose Registers.
    •  Flexible and powerful Indirect Addressing modes.
    •  Software stack.
    •  16 x 16 multiply operations.
    •  32/16 and 16/16 divide operations.
    •  Up to ±16-bit data shifts.
  • Direct Memory Access (DMA):
    •  8-channel hardware DMA.
    •  Most peripherals support DMA.
  • CMOS Flash Technology:
    •  Low-power, high-speed Flash technology.
    •  Fully static design.
    •  3.3 V (±10%) operating voltage.
    •  Industrial temperature.
    •  Extended temperature.
    •  Low-power consumption.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,570.00
USD
Quantity
Unit Price
1,000+
$9.57
Product Variant Information section