
Manufacturer Part #
PIC24HJ32GP304-I/ML
16-bit Microcontrollers - MCU 16B MCU 44LD32KB DMA 40MIPS
Product Specification Section
Microchip PIC24HJ32GP304-I/ML - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC24HJ32GP304-I/ML - Technical Attributes
Attributes Table
Family Name: | PIC24H |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 4kB |
Speed: | 40MHz |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | BOR/DMA/POR/PWM |
Number Of Timers: | 5 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx10/12-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
45
$4.88
90
$4.82
135
$4.79
180+
$4.75
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Package Style:
QFN-44
Mounting Method:
Surface Mount