text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F1008AALA#W0

RL78 Series 16 Bit 32 MHz 2 kB RAM 16 kB Flash 15 I/O Microcontroller - FLGA-25

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F1008AALA#W0 - Technical Attributes
Attributes Table
Family Name: RL78
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 15
InterfaceType / Connectivity: CSI/I2C/UART
Peripherals: CSI/I2C/On-Chip-ADC/UART/Watchdog
Number Of Timers: 8
Supply Voltage: 1.65V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  FLGA-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,300.00
USD
Quantity
Unit Price
2,000+
$1.15
Product Variant Information section