text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F1027AGNA#45

16-BIT GENERAL MCU RL78

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F1027AGNA#45 - Technical Attributes
Attributes Table
Family Name: RL78/G12
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1.5kB
Speed: 24MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 2
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 11-chx8/10-bit
Watchdog Timers: 1
Package Style:  HWQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,287.50
USD
Quantity
Unit Price
2,500+
$0.915
Product Variant Information section