text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F102AAASP#10

16BIT MCU RL78/G12 16K 30LSSOP -40/+85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Renesas R5F102AAASP#10 - Technical Attributes
Attributes Table
Family Name: RL78/G12
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 23
InterfaceType / Connectivity: CSI/I2C/UART/USART
Peripherals: DMA/LVD/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LSSOP-30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,680
USA:
1,680
5,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1680
Multiple Of:
1680
Total
$1,335.60
USD
Quantity
Unit Price
1,680+
$0.795
Product Variant Information section