text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10BLGCLFB#55

Name 16-BIT GENERAL MCU RL78(AUTO) RL78/F13_F14

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F10BLGCLFB#55 - Technical Attributes
Attributes Table
Family Name: R5F10
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/CSI/I2C/LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 21-chx10-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,110.00
USD
Quantity
Unit Price
1,000+
$2.11
Product Variant Information section