text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10RGAAFB#50

RL78/L12 Series 16 kB Flash 1 kB RAM 24 MHz 16-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F10RGAAFB#50 - Technical Attributes
Attributes Table
Family Name: RL78/L12
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 24Hz
No of I/O Lines: 33
InterfaceType / Connectivity: CSI/I2C/LINbus/UART/USART
Peripherals: DMA/LCD/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,610.00
USD
Quantity
Unit Price
2,000+
$0.805
Product Variant Information section