text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10Y16ASP#50

16BIT MCU RL78/G10 256K 10SSOP -40/+85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Renesas R5F10Y16ASP#50 - Technical Attributes
Attributes Table
Family Name: RL78
Core Processor: RL78-S1
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 8
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: PWM/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx16-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,162.50
USD
Quantity
Unit Price
2,500+
$0.465
Product Variant Information section