text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10Y47ASP#50

RL78/G10 Series 4 kB Flash 512 B RAM 20 MHz 16-Bit Microcontroller - SSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F10Y47ASP#50 - Technical Attributes
Attributes Table
Family Name: RL78/G10
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 10
InterfaceType / Connectivity: CSI/I2C/LIN/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx8-bit / 7-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,225.00
USD
Quantity
Unit Price
2,500+
$0.49
Product Variant Information section