text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F111MJAFB#50

16BIT MCU RL78/L1C 256K 80LFQFP -40/+85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Renesas R5F111MJAFB#50 - Technical Attributes
Attributes Table
Family Name: RL78/L1C
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 24MHz
No of I/O Lines: 55
InterfaceType / Connectivity: CSI/I2C/LINbus/UART/USART/USB
Peripherals: LCD/LVD/POR/PWM
Number Of Timers: 11
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx8/12-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
34,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,370.00
USD
Quantity
Unit Price
1,000+
$2.37
Product Variant Information section