text.skipToContent text.skipToNavigation

Manufacturer Part #

S9S12G48F1MLC

HCS12 Series 4 kB RAM 48 kB Flash 25 MHz 16-Bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP S9S12G48F1MLC - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: 12V1
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 4kB
Speed: 25MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CAN/IrDA/LIN/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 3.13V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
1250
Total
$8,200.00
USD
Quantity
Unit Price
1,250+
$3.28
Product Variant Information section