text.skipToContent text.skipToNavigation

Manufacturer Part #

AT32UC3A4256S-C1UT

AT32 Series 256 kB Flash 128 kB SRAM 66 MHz 32-Bit Microcontroller - VFBGA-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT32UC3A4256S-C1UT - Technical Attributes
Attributes Table
Family Name: AT32
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 66MHz
No of I/O Lines: 88
InterfaceType / Connectivity: EBI/EMI/IrDA/I2C/Memory Card/SPI/SSC/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/Reset/Watchdog
Supply Voltage: 1.75V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Package Style:  VFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$2,893.80
USD
Quantity
Unit Price
260+
$11.13
Product Variant Information section