text.skipToContent text.skipToNavigation

Manufacturer Part #

AT32UC3B0256-A2UT

AT32 Series 256 kB Flash 32 kB SRAM 66 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Microchip AT32UC3B0256-A2UT - Technical Attributes
Attributes Table
Family Name: AT32
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 60MHz
No of I/O Lines: 44
InterfaceType / Connectivity: IrDA/I2C/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT32UC3B0256-A2UT - 32-Bit
Pricing Section
Global Stock:
386
USA:
386
7,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.78
USD
Quantity
Unit Price
3
$8.26
10
$8.17
20
$8.11
40
$8.06
75+
$7.95
Product Variant Information section