text.skipToContent text.skipToNavigation

Manufacturer Part #

AT32UC3B1512-Z1UT

AT32 Series 512 kB Flash 96 kB SRAM 60 MHz 32-Bit Microcontroller - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT32UC3B1512-Z1UT - Technical Attributes
Attributes Table
Family Name: AT32
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 60MHz
No of I/O Lines: 28
InterfaceType / Connectivity: IrDA/I2C/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-48EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,496
Factory Lead Time:
13 Weeks
Minimum Order:
2080
Multiple Of:
416
Total
$19,281.60
USD
Quantity
Unit Price
2,080+
$9.27
Product Variant Information section