text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91RM9200-CJ-002

AT91 Series 128 kB Flash 48 kB SRAM 180 MHz 32-Bit Microcontroller - BGA-256

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Microchip AT91RM9200-CJ-002 - Technical Attributes
Attributes Table
Family Name: AT91
Core Processor: ARM9
Program Memory Type: ROM
Flash Size (Bytes): 128kB
RAM Size: 48kB
Speed: 180MHz
No of I/O Lines: 122
InterfaceType / Connectivity: EBI/EMI/Ethernet/I2C/MMC/SPI/SSC/UART/USART/USB
Peripherals: POR
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
Package Style:  BGA-256
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT91RM9200-CJ-002 32-bit
Pricing Section
Global Stock:
1,386
USA:
1,386
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,005.10
USD
Quantity
Unit Price
126+
$23.85
Product Variant Information section