AT91SAM9G25-CU in Tray by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM9G25-CU

AT91 Series 64 kB Flash 32 kB SRAM 400 MHz 32-Bit Microcontroller - BGA-217

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT91SAM9G25-CU - Technical Attributes
Attributes Table
Family Name: AT91
Core Processor: ARM9
Program Memory Type: ROM
Flash Size (Bytes): 64kB
RAM Size: 32kB
Speed: 400MHz
No of I/O Lines: 105
InterfaceType / Connectivity: EBI/EMI/Ethernet/IrDA/ISI/I2C/LCD Graphic Controller/LIN/MMC/SPI/SSC/UART/USART/USB
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 0.9V to 1.1V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  BGA-217
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT91SAM9G25-CU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$1,115.10
USD
Quantity
Unit Price
126+
$8.85
Product Variant Information section