text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM9G45C-CU-999

AT91 Series 64 kB Flash 128 kB RAM 400 MHz 32-BIT Microcontroller - TFBGA-324

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Microchip AT91SAM9G45C-CU-999 - Technical Attributes
Attributes Table
Family Name: SAM9G
Core Processor: ARM9
Program Memory Type: ROM
Flash Size (Bytes): 64kB
RAM Size: 128kB
Speed: 400MHz
No of I/O Lines: 160
InterfaceType / Connectivity: EBI/EMI/Ethernet/IrDA/I2C/Memory Card/SPI/SSC/UART/USART/USB
Peripherals: AC'97/DMA/I2S/LCD/POR/PWM
Number Of Timers: 6
Supply Voltage: 1.1V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$7,290.00
USD
Quantity
Unit Price
500+
$14.58
Product Variant Information section