text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM9M10C-CU-999

AT91 Series 16 kB Flash 64 kB RAM 400 MHz SMT 32-Bit Microcontroller - TFBGA-324

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT91SAM9M10C-CU-999 - Technical Attributes
Attributes Table
Family Name: SAM9M
Core Processor: ARM926EJ-S
Program Memory Type: Flash
RAM Size: 64kB
Speed: 400MHz
No of I/O Lines: 160
InterfaceType / Connectivity: EBI/EMI/Ethernet/ISI/I2C/MMC/SD/SDIO/SPI/SPI/UART/UART/USART/USB/2-Wire
Supply Voltage: 1.8V to 3.3V
Operating Temperature: -40°C to +85°C
Package Style:  TFBGA-324
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$8,600.00
USD
Quantity
Unit Price
500+
$17.20
Product Variant Information section