text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM9XE512B-QU

AT91 Series 512 kB Flash 32 kB RAM 180 MHz 32-Bit Microprocessor - PQFP-208

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT91SAM9XE512B-QU - Technical Attributes
Attributes Table
Family Name: SAM9XE
Core Processor: ARM926EJ-S
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 180MHz
InterfaceType / Connectivity: Ethernet/UART/USB/2-Wire
Peripherals: Watchdog
Supply Voltage: 1.8V to 3.3V
Operating Temperature: -40°C to +85°C
Package Style:  PQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
48
Multiple Of:
24
Total
$1,010.88
USD
Quantity
Unit Price
48+
$21.06
Product Variant Information section