text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM3N0AA-MU

SAM3N Series 32 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAM3N0AA-MU - Technical Attributes
Attributes Table
Family Name: SAM3N
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 34
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-48EP
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAM3N0AA-MU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$1,575.60
USD
Quantity
Unit Price
260+
$3.03
Product Variant Information section