text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM3U1EB-CU

SAM3U Series 128 kB Flash 36 kB SRAM 96 MHz 32-Bit Microcontroller - TFBGA-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAM3U1EB-CU - Technical Attributes
Attributes Table
Family Name: SAM3U
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 20kB
Speed: 96MHz
No of I/O Lines: 96
InterfaceType / Connectivity: EBI/EMI/I2C/MMC/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.62V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit / 8-chx12-bit
Watchdog Timers: 1
Package Style:  TFBGA-144
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAM3U1EB-CU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,472
Factory Lead Time:
4 Weeks
Minimum Order:
184
Multiple Of:
184
Total
$1,190.48
USD
Quantity
Unit Price
184+
$6.47
Product Variant Information section