text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM4E16CA-AU

SAM4E Series 1 MB Flash 128 kB SRAM 120 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Microchip ATSAM4E16CA-AU - Technical Attributes
Attributes Table
Family Name: SAM4E
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 79
InterfaceType / Connectivity: CANbus/Ethernet/IrDA/MMC/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$1,539.00
USD
Quantity
Unit Price
3
$8.89
10
$8.78
20
$8.72
40
$8.67
75+
$8.55
Product Variant Information section