text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM4E8CA-CU

SAM4E Series 512 kB Flash 128 kB SRAM 120 MHz 32-Bit Microcontroller-TFBGA-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAM4E8CA-CU - Technical Attributes
Attributes Table
Family Name: SAM4E
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 79
InterfaceType / Connectivity: CAN/Ethernet/IrDA/MMC/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.08V to 1.32V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAM4E8CA-CU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$2,038.40
USD
Quantity
Unit Price
260+
$7.84
Product Variant Information section