text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM4LC2CA-AU

SAM4L Series 128 kB Flash 32 kB RAM 48 MHz 32-Bit SMT Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAM4LC2CA-AU - Technical Attributes
Attributes Table
Family Name: SAM4L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 75
Number Of Timers: 6
Supply Voltage: 1.68V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  HTQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
180
Multiple Of:
90
Total
$1,121.40
USD
Quantity
Unit Price
180+
$6.23
Product Variant Information section