text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM4LS8CA-AU

SAM4L Series 512 kB Flash 64 kB SRAM 48 MHz 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAM4LS8CA-AU - Technical Attributes
Attributes Table
Family Name: SAM4L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 48MHz
No of I/O Lines: 80
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.68V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAM4LS8CA-AU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
540
Factory Lead Time:
9 Weeks
Minimum Order:
450
Multiple Of:
90
Total
$4,090.50
USD
Quantity
Unit Price
450+
$9.09
Product Variant Information section