ATSAMC21E15A-MUT in Reel by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMC21E15A-MUT

SAMC21 Series 32 KB Flash 4 KB RAM 48 MHz SMT 32-Bit Microcontroller - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMC21E15A-MUT - Technical Attributes
Attributes Table
Family Name: SAMC21
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: Watchdog
Number Of Timers: 5
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-32EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$11,650.00
USD
Quantity
Unit Price
5,000+
$2.33
Product Variant Information section