text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMC21E16A-ANT

IC MCU 32BIT 64KB FLASH 32TQFP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMC21E16A-ANT - Technical Attributes
Attributes Table
Family Name: SAM C21
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 26
Number Of Timers: 6
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,280.00
USD
Quantity
Unit Price
2,000+
$2.64
Product Variant Information section