text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMC21E18A-ANT

SAMC21 Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit SMT Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMC21E18A-ANT - Technical Attributes
Attributes Table
Family Name: SAMC21
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CAN/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx12-bit / 1-chx16-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,840.00
USD
Quantity
Unit Price
2,000+
$3.92
Product Variant Information section