text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMC21E18A-MUT

SAM C21 Series 48MHz 32KB RAM 256KB Flash 32-Bit Microcontroller - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Microchip ATSAMC21E18A-MUT - Technical Attributes
Attributes Table
Family Name: SAM C21
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Number Of Timers: 1
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit/1-chx16-bit
On-Chip DAC: 1-chx10-bit
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$18,200.00
USD
Quantity
Unit Price
5,000+
$3.64
Product Variant Information section