text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMC21J15A-ANT

SAMC21 Series 32 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMC21J15A-ANT - Technical Attributes
Attributes Table
Family Name: SAMC21
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/Reset/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 20-chx12-bit / 3-chx16-bit
On-Chip DAC: 1-chx10-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$4,470.00
USD
Quantity
Unit Price
1,500+
$2.98
Product Variant Information section