text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD21E15B-AUT

ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, TR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMD21E15B-AUT - Technical Attributes
Attributes Table
Family Name: SAMD21E
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/I2S/LIN/SPI/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 6
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,140.00
USD
Quantity
Unit Price
2,000+
$2.07
Product Variant Information section