text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD51P20A-AU

SAMD51 Series 1 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - TQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMD51P20A-AU - Technical Attributes
Attributes Table
Family Name: SAMD51
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 99
InterfaceType / Connectivity: EBI/EMI/IrDA/I2C/LIN/MMC/QSPI/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$641.70
USD
Quantity
Unit Price
90+
$7.13
Product Variant Information section