text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAME53J20A-AUT

IC MCU 32BIT 1MB FLASH 64TQFP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Microchip ATSAME53J20A-AUT - Technical Attributes
Attributes Table
Family Name: SAM E53
Core Processor: ARM® Cortex®-M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
No of I/O Lines: 51
InterfaceType / Connectivity: Ethernet/IrDA/I2C/LINbus/MMC/QSPI
Peripherals: Brownout Reset/Brown-out Detect
Supply Voltage: 1.71V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
67,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$9,600.00
USD
Quantity
Unit Price
1,500+
$6.40
Product Variant Information section