Manufacturer Part #
ATSAME70Q21A-CN
ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:184 per Tray Package Style:LFBGA-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ATSAME70Q21A-CN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
ADVISORY
10/20/2022 Details and Download
Part Status:
Active
Active
Microchip ATSAME70Q21A-CN - Technical Attributes
Attributes Table
| Family Name: | SAME70 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 384kB |
| Speed: | 300MHz |
| No of I/O Lines: | 114 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/SD/SDIO/SPI/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LFBGA-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
184+
$17.88
Product Variant Information section
Available Packaging
Package Qty:
184 per Tray
Package Style:
LFBGA-144
Mounting Method:
Surface Mount