text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAML21E15B-AUT

SAML21E Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit SMT Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAML21E15B-AUT - Technical Attributes
Attributes Table
Family Name: SAML21
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 25
Number Of Timers: 6
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$6,260.00
USD
Quantity
Unit Price
2,000+
$3.13
Product Variant Information section