text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMS70N20A-CFN

SAMS70 Series 1 MB Flash 384 kB RAM 300 MHz 32-Bit Microcontroller - VFBGA-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMS70N20A-CFN - Technical Attributes
Attributes Table
Family Name: SAMS70
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 384kB
Speed: 300MHz
No of I/O Lines: 75
InterfaceType / Connectivity: IrDA/I2C/LINbus/MMC/SD/SDIO/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.08V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 1-chx10-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  VFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
520
Factory Lead Time:
20 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$3,010.80
USD
Quantity
Unit Price
260+
$11.58
Product Variant Information section